
42243 | |
|---|---|
DigiKey Part Number | 2267-42243-ND |
Manufacturer | |
Manufacturer Product Number | 42243 |
Description | B946 HARD HAT LBL 2" DIA 4-UP BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) Forklift Safety Trained |
Manufacturer Brady Corporation | Legend (Symbol Only) See Legend (Text) |
Series | Color - Background Yellow |
Packaging Bulk | Color - Legend Black |
Part Status Active | Diameter - Label 2.000" (50.80mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Facility | Mounting Type Adhesive |
Application Specifics Safety | Shape Circle |
Arrangement Symbol and Text | Features Chemical Resistant, Oil Resistant, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,095.47000 | ₹1,095.47 |