
42356 | |
|---|---|
DigiKey Part Number | 2267-42356-ND |
Manufacturer | |
Manufacturer Product Number | 42356 |
Description | B555 7X10 WHT/GRN |
Customer Reference | |
Detailed Description | Aluminum White Legend, Green Background Do Not Litter Place All Refuse In Trash Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | White Legend, Green Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | Do Not Litter Place All Refuse In Trash Receptacles | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |