
42582 | |
|---|---|
DigiKey Part Number | 2267-42582-ND |
Manufacturer | |
Manufacturer Product Number | 42582 |
Description | B555 7X10 BLU/BLK/WHT NOTICE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Blue Legend, White Background Notice. Main Gas Cut Off |
Datasheet | Datasheet |
Category | Color Black and Blue Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Aluminum |
Packaging Bulk | Label Type Notice. Main Gas Cut Off |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,719.14000 | ₹1,719.14 |