
42775 | |
|---|---|
DigiKey Part Number | 2267-42775-ND |
Manufacturer | |
Manufacturer Product Number | 42775 |
Description | B555 7X10 BLK/YEL CAUTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Yellow Background Caution. Eye And Ear Protection Must Be Worn In This Area |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | For Use With/Related Products Caution |
Series | Material Aluminum |
Packaging Bulk | Label Type Caution. Eye And Ear Protection Must Be Worn In This Area |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,695.05000 | ₹1,695.05 |