
42830 | |
---|---|
DigiKey Part Number | 2267-42830-ND |
Manufacturer | |
Manufacturer Product Number | 42830 |
Description | B946 HARD HAT EMBLM 1.5" DIA GOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Safety | |
Arrangement | Symbol and Text | |
Legend (Text) | Safety Award. Years No Lost Time Accidents | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | White | |
Color - Legend | Blue, Gold | |
Length | - | |
Width | - | |
Diameter - Label | 1.500" (38.10mm) | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Round | |
Features | Chemical Resistant, Moisture Resistant | |
Ratings | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹3,876.38000 | ₹3,876.38 |