
43029 | |
|---|---|
DigiKey Part Number | 2267-43029-ND |
Manufacturer | |
Manufacturer Product Number | 43029 |
Description | B555 7X10 RED/BLK/WHT DANGER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Red Legend, White Background Danger. Hydrogen Flammable Gas No Smoking Or Open Flames |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Aluminum | |
Label Type | Danger. Hydrogen Flammable Gas No Smoking Or Open Flames | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,695.05000 | ₹1,695.05 |