



4306-A | |
|---|---|
DigiKey Part Number | 2267-4306-A-ND |
Manufacturer | |
Manufacturer Product Number | 4306-A |
Description | B915 4306-A WHT/BROWN STYLE A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Brown Background Carbon Dioxide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Brown Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Carbon Dioxide | |
Label Size | 0.81" L x 8.00" W (20.6mm x 203.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,106.35000 | ₹1,106.35 |