
43188 | |
|---|---|
DigiKey Part Number | 2267-43188-ND |
Manufacturer | |
Manufacturer Product Number | 43188 |
Description | B555,10H X14W, BLK/YEL,WATCH YOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Yellow Background Caution. Watch Your Step |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Caution | |
Material | Aluminum | |
Label Type | Caution. Watch Your Step | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,934.43000 | ₹2,934.43 |