
43405 | |
|---|---|
DigiKey Part Number | 2267-43405-ND |
Manufacturer | |
Manufacturer Product Number | 43405 |
Description | B555 10X14 BLU/BLK/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Blue Legend, White Background Notice. Keep This Passageway Clear |
Datasheet | Datasheet |
Category | Color Black and Blue Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Aluminum |
Packaging Bulk | Label Type Notice. Keep This Passageway Clear |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,976.12000 | ₹2,976.12 |