


4349-H | |
|---|---|
DigiKey Part Number | 2267-4349-H-ND |
Manufacturer | |
Manufacturer Product Number | 4349-H |
Description | B915 4349-H WHT/BROWN STYLE H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Brown Background Natural Gas |
Datasheet | Datasheet |
Category | Color White Legend, Brown Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Natural Gas |
Packaging Bulk | Label Size 32.00" L x 10.00" W (812.8mm x 254.0mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,676.12000 | ₹2,676.12 |