



4357-A | |
|---|---|
DigiKey Part Number | 2267-4357-A-ND |
Manufacturer | |
Manufacturer Product Number | 4357-A |
Description | B915 4357-A WHT/GRN STYLE A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Pumped Condensate |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Pumped Condensate |
Packaging Bulk | Label Size 0.81" L x 8.00" W (20.6mm x 203.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,590.33000 | ₹1,590.33 |