


4357-G | |
|---|---|
DigiKey Part Number | 2267-4357-G-ND |
Manufacturer | |
Manufacturer Product Number | 4357-G |
Description | B915 4357-G WHT/GRN STYLE G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Green Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Pumped Condensate | |
Label Size | 24.00" L x 10.00" W (609.6mm x 254.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,760.66000 | ₹1,760.66 |