



4370-C | |
|---|---|
DigiKey Part Number | 2267-4370-C-ND |
Manufacturer | |
Manufacturer Product Number | 4370-C |
Description | B915 4370-C WHT/GRN STYLE C |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Tank Drain |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | White Legend, Green Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Tank Drain | |
Label Size | 13.00" L x 2.00" W (330.2mm x 50.8mm) | |
Base Product Number |