


43747 | |
---|---|
DigiKey Part Number | 2267-43747-ND |
Manufacturer | |
Manufacturer Product Number | 43747 |
Description | STOCK MANHOLE COVER-21" X 30" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Caution | |
Material | Polyester | |
Label Type | Caution. Confined Space Do Not Enter Without Obtaining Permit | |
Label Size | 30.00" L x 21.00" W (762.0mm x 533.4mm) | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11,535.31000 | ₹11,535.31 |