



44712 | |
|---|---|
DigiKey Part Number | 2267-44712-ND |
Manufacturer | |
Manufacturer Product Number | 44712 |
Description | STAMPED BRASS VALVE TAG |
Customer Reference | |
Detailed Description | Brass Black Legend, Brass Background MPS (Medium Pressure Steam) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Brass Background | |
For Use With/Related Products | - | |
Material | Brass | |
Label Type | MPS (Medium Pressure Steam) | |
Label Size | 1.50" Dia (38.1mm) |