



44739 | |
|---|---|
DigiKey Part Number | 2267-44739-ND |
Manufacturer | |
Manufacturer Product Number | 44739 |
Description | STAMPED BRASS VALVE TAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brass Black Legend, Brass Background HPS (High Pressure Steam) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Brass Background | |
For Use With/Related Products | - | |
Material | Brass | |
Label Type | HPS (High Pressure Steam) | |
Label Size | 38.10mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,937.93000 | ₹4,937.93 |