
45042 | |
|---|---|
DigiKey Part Number | 2267-45042-ND |
Manufacturer | |
Manufacturer Product Number | 45042 |
Description | B120 14X10 ANSI BLK,YEL/WHT SLIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black and Yellow Legend, White Background Caution. Slippery Floor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Yellow Legend, White Background | |
For Use With/Related Products | Caution | |
Material | Fiberglass | |
Label Type | Caution. Slippery Floor | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,996.75000 | ₹3,996.75 |