
47009 | |
|---|---|
DigiKey Part Number | 2267-47009-ND |
Manufacturer | |
Manufacturer Product Number | 47009 |
Description | B851 5.75X3 BLU/WHT 2-SIDE 10/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Blue Legend, White Background Breathing Air Compression Preventive Maintenance Record Date/By Columns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Breathing Air Compression Preventive Maintenance Record Date/By Columns | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,235.53000 | ₹2,235.53 |