
48845 | |
|---|---|
DigiKey Part Number | 2267-48845-ND |
Manufacturer | |
Manufacturer Product Number | 48845 |
Description | B120,10X7,AMMONIUM HYDROXIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black, Blue, Red and Yellow Legend, White Background Ammonium Hydroxide Potential Hazards |
Datasheet | Datasheet |
Category | Color Black, Blue, Red and Yellow Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Fiberglass |
Packaging Bulk | Label Type Ammonium Hydroxide Potential Hazards |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,999.66000 | ₹2,999.66 |