
49035 | |
|---|---|
DigiKey Part Number | 2267-49035-ND |
Manufacturer | |
Manufacturer Product Number | 49035 |
Description | B401 7X10 BLU/BLK/WHT |
Customer Reference | |
Detailed Description | Polyester Black and Blue Legend, White Background Notice. I'm So Far Behind I Might Run Over Myself |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Blue Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Polyester | |
Label Type | Notice. I'm So Far Behind I Might Run Over Myself | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |