
49057 | |
|---|---|
DigiKey Part Number | 2267-49057-ND |
Manufacturer | |
Manufacturer Product Number | 49057 |
Description | B808 17" DIA RED/GLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17.00" Dia (431.8mm) Green, Red Polyester Floor Sign |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
For Use With/Related Products | Warning | |
Label Size | 17.00" Dia (431.8mm) | |
Material | Polyester | |
Label Type | Floor Sign |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,056.16000 | ₹6,056.16 |