
49901 | |
|---|---|
DigiKey Part Number | 2267-49901-ND |
Manufacturer | |
Manufacturer Product Number | 49901 |
Description | 1.5"RD ALUMINIUM VALVE TAGS RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Red Blank |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
For Use With/Related Products | Blank | |
Material | Aluminum | |
Label Type | - | |
Label Size | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,844.74000 | ₹4,844.74 |