
49954 | |
|---|---|
DigiKey Part Number | 2267-49954-ND |
Manufacturer | |
Manufacturer Product Number | 49954 |
Description | NO SMOKING BEYOND 5/PK |
Customer Reference | |
Detailed Description | Polyester No Smoking Beyond |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | - | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | No Smoking Beyond | |
Label Size | 5.00" L x 3.50" W (127.0mm x 88.9mm) |