


50054 | |
|---|---|
DigiKey Part Number | 2267-50054-ND |
Manufacturer | |
Manufacturer Product Number | 50054 |
Description | NFPA PLAC KIT VINYL 15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Alpha/Numeric | |
Arrangement | Text Only | |
Legend (Text) | Acid Alk Oxy Cor | |
Legend (Symbol Only) | - | |
Color - Background | White | |
Color - Legend | Black, Blue, Red, White, Yellow | |
Length | 15.000" (381.00mm) | |
Width | 15.000" (381.00mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57,308.46000 | ₹57,308.46 |