


50280 | |
|---|---|
DigiKey Part Number | 2267-50280-ND |
Manufacturer | |
Manufacturer Product Number | 50280 |
Description | B826/B674 LOCKOUT LABELS 6 SETS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Safety: Danger | |
Arrangement | Text Only | |
Legend (Text) | Side 1. Danger Locked Out Do Not Remove. Side 2. Property Of. Lock No. Danger Locked Out. Do Not Remove. | |
Legend (Symbol Only) | - | |
Color - Background | White | |
Color - Legend | Black, Red | |
Length | 4.500" (114.30mm) | |
Width | 0.750" (19.05mm) 3/4" | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,938.58000 | ₹1,938.58 |