
50687 | |
|---|---|
DigiKey Part Number | 2267-50687-ND |
Manufacturer | |
Manufacturer Product Number | 50687 |
Description | 2-WAY SIGN FIRE ALARM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester White Legend, Red Background Fire Alarm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | Fire | |
Material | Polyester | |
Label Type | Fire Alarm | |
Label Size | 12.00" L x 4.00" W (304.8mm x 101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,505.77000 | ₹2,505.77 |