
52023 | |
|---|---|
DigiKey Part Number | 2267-52023-ND |
Manufacturer | |
Manufacturer Product Number | 52023 |
Description | B302 3.5X5 ARC FLASH DGR PICTO10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) Arc Flash Hazard |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black, Red |
Packaging Bulk | Length 5.000" (127.00mm) |
Part Status Active | Width 3.500" (88.90mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Polyester (PET) |
Applications Facility | Mounting Type Adhesive |
Application Specifics Safety: Danger | Shape Rectangle |
Arrangement Symbol and Text | Features Abrasion Resistant, Chemical Resistant |
Legend (Text) Danger. Arc Flash Hazard Appropriate PPE Required Do Not Operate Controls Or Open Covers Without Appropriate Personal Protecti… |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹22,019.88500 | ₹44,039.77 |