


5210P-F | |
|---|---|
DigiKey Part Number | 2267-5210P-F-ND |
Manufacturer | |
Manufacturer Product Number | 5210P-F |
Description | 5210P-F WHT 6" GOTHIC QUIK-ALIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend White |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Active | Width 3.938" (100.03mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Polyester (PET) |
Applications General | Mounting Type Adhesive |
Application Specifics Alpha/Numeric | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, High Temperature Resistant, Low Temperature Resistant, Weather Resistant |
Legend (Text) F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,384.63000 | ₹2,384.63 |