
52148 | |
|---|---|
DigiKey Part Number | 2267-52148-ND |
Manufacturer | |
Manufacturer Product Number | 52148 |
Description | TAPE MMK WHITE TMPR EV POLY B438 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Metallized Polyester Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | MiniMark™ Industrial Label Maker, 105031 | |
Applications | General | |
Color - Background | Silver | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Metallized Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,643.86000 | ₹25,643.86 |