
52794 | |
|---|---|
DigiKey Part Number | 2267-52794-ND |
Manufacturer | |
Manufacturer Product Number | 52794 |
Description | TAPE, BAND MKG, CHECKBD,2X18,RED |
Customer Reference | |
Detailed Description | 216.00" L x 2.00" W (5486.4mm x 50.8mm) Red, White Floor Sign |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red, White | |
For Use With/Related Products | Warning | |
Label Size | 216.00" L x 2.00" W (5486.4mm x 50.8mm) | |
Material | - | |
Label Type | Floor Sign |