
53067 | |
|---|---|
DigiKey Part Number | 2267-53067-ND |
Manufacturer | |
Manufacturer Product Number | 53067 |
Description | B235 NFPA LABEL 2"X2" 500/ROLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) Health Hazard Fire Hazard Specific Hazard Instability Hazard |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black, Blue, Red, Yellow |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Width 2.000" (50.80mm) |
Print Type Pre-Printed | Location Indoor |
Language English | Material - Body Paper |
Applications Facility | Mounting Type Adhesive |
Application Specifics Safety: Hazard | Shape Square |
Arrangement Symbol and Text | Features Abrasion Resistant, Chemical Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,281.57000 | ₹15,281.57 |