
55261 | |
|---|---|
DigiKey Part Number | 2267-55261-ND |
Manufacturer | |
Manufacturer Product Number | 55261 |
Description | ISO 14726 MARITIME TAPE 2" X 30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fine Line Tape Adhesive Red 2.00" (50.80mm) X 90' (27.4m) 30 yds |
Datasheet | Datasheet |
Category | Tape Type Fine Line |
Manufacturer Brady Corporation | Backing, Carrier Vinyl |
Series | Width 2.00" (50.80mm) |
Packaging Bulk | Length 90' (27.4m) 30 yds |
Part Status Active | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,124.30000 | ₹5,124.30 |