



55295 | |
|---|---|
DigiKey Part Number | 2267-55295-ND |
Manufacturer | |
Manufacturer Product Number | 55295 |
Description | WRNG STRIPE TAPE, VINYL/B-950 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Red, White 1.50" (38.10mm) 1 1/2" X 647.99" (16.46m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 647.99" (16.46m) | |
Color | Red, White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,313.58000 | ₹4,313.58 |