



5767-HPHV | |
|---|---|
DigiKey Part Number | 2267-5767-HPHV-ND |
Manufacturer | |
Manufacturer Product Number | 5767-HPHV |
Description | 5767-HPHV STEAM/YEL/STY HPHV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background Steam |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Steam |
Packaging Bulk | Label Size 24.00" L x 4.00" W (609.6mm x 101.6mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,497.04000 | ₹5,497.04 |