



5786-II | |
|---|---|
DigiKey Part Number | 2267-5786-II-ND |
Manufacturer | |
Manufacturer Product Number | 5786-II |
Description | B689 5786-II WHT/GRN STYLE II |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Green |
Manufacturer Brady Corporation | Color - Legend White |
Series | Length 26.000" (660.40mm) |
Packaging Bulk | Width 12.000" (304.80mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Plastic |
Language English | Outside Pipe Diameter (Max) 2.500" (63.50mm) |
Applications General | Outside Pipe Diameter (Min) 7.875" (200.03mm) |
Application Specifics Water Fluids | Shape Rectangle |
Arrangement Text Only | Features Chemical Resistant |
Legend (Text) Water | Base Product Number |
Legend (Symbol Only) Directional Arrow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,400.40000 | ₹2,400.40 |