



58200 | |
|---|---|
DigiKey Part Number | 2267-58200-ND |
Manufacturer | |
Manufacturer Product Number | 58200 |
Description | B726 AISLE MARKING TAPE 2" YELLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1296.00" L x 2.00" W (32918.4mm x 50.8mm) Yellow Vinyl Floor Sign |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
For Use With/Related Products | General | |
Label Size | 1296.00" L x 2.00" W (32918.4mm x 50.8mm) | |
Material | Vinyl | |
Label Type | Floor Sign |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,831.92000 | ₹2,831.92 |