
58300 | |
|---|---|
DigiKey Part Number | 2267-58300-ND |
Manufacturer | |
Manufacturer Product Number | 58300 |
Description | FOAMTAPE 1X4 STRIPS 10/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip/Anti-Stick Tape Adhesive White 1.00" (25.40mm) X 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip/Anti-Stick | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 4.00" (101.60mm) | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹996.16000 | ₹996.16 |