Tape Adhesive Blue 1.18" (30.00mm) X 150' (45.7m) 50 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tape Adhesive Blue 1.18" (30.00mm) X 150' (45.7m) 50 yds
58345
58351

58351

DigiKey Part Number
2267-58351-ND
Manufacturer
Manufacturer Product Number
58351
Description
STANDARD FLAGGING TAPE, FLUORESC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tape Adhesive Blue 1.18" (30.00mm) X 150' (45.7m) 50 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Thickness
0.0040" (0.102mm)
Width
1.18" (30.00mm)
Length
150' (45.7m) 50 yds
Color
Blue
Shelf Life Start
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹511.59000₹511.59
Manufacturers Standard Package