
58511 | |
|---|---|
DigiKey Part Number | 2267-58511-ND |
Manufacturer | |
Manufacturer Product Number | 58511 |
Description | B946,2.25X3.125 NFPA PLACARD LAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Safety | |
Arrangement | Symbol and Text | |
Legend (Text) | Health Hazard Specific Hazard Fire Hazard Physical Hazard Consult SDS For Further Instructions | |
Legend (Symbol Only) | - | |
Color - Background | White | |
Color - Legend | Black, Blue, Red, Yellow | |
Length | 3.125" (79.38mm) | |
Width | 2.250" (57.15mm) 2 1/4" | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹269.31000 | ₹269.31 |