
58570 | |
|---|---|
DigiKey Part Number | 2267-58570-ND |
Manufacturer | |
Manufacturer Product Number | 58570 |
Description | B946 .75X.75 RED/BLK/WHT 36/CD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Color - Legend Black, Red |
Series | Length 0.750" (19.05mm) |
Packaging Bulk | Width 0.750" (19.05mm) 3/4" |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Vinyl |
Applications Facility | Mounting Type Adhesive |
Application Specifics Notice | Shape Square |
Legend (Text) No Text | Features Abrasion Resistant, Chemical Resistant, Weather Resistant |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹707.88000 | ₹707.88 |