
58577 | |
|---|---|
DigiKey Part Number | 2267-58577-ND |
Manufacturer | |
Manufacturer Product Number | 58577 |
Description | B946 1.5X1.5 BLK/YEL 9/CD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Toxic Material | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 1.500" (38.10mm) 1 1/2" | |
Width | 1.500" (38.10mm) 1 1/2" | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | Chemical Resistant, Oil Resistant, Water Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹697.96000 | ₹697.96 |