Fiberglass Black Legend, Orange Background Explosives 1.2G 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63349

DigiKey Part Number
2267-63349-ND
Manufacturer
Manufacturer Product Number
63349
Description
B120,10.75X10.75,BLK/ORG,EXPLOSI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiberglass Black Legend, Orange Background Explosives 1.2G 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Black Legend, Orange Background
For Use With/Related Products
Warning
Material
Fiberglass
Label Type
Explosives 1.2G 1
Label Size
10.75" L x 10.75" W (273.1mm x 273.1mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,195.35000₹3,195.35
Manufacturers Standard Package