
63373 | |
|---|---|
DigiKey Part Number | 2267-63373-ND |
Manufacturer | |
Manufacturer Product Number | 63373 |
Description | B101 10.75X10.75 BLK/ORG EXPLOSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycoated Tag Black Legend, Orange Background Explosives 1.1D 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | Warning | |
Material | Polycoated Tag | |
Label Type | Explosives 1.1D 1 | |
Label Size | 10.75" L x 10.75" W (273.1mm x 273.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹371.81000 | ₹371.81 |