
63408 | |
|---|---|
DigiKey Part Number | 2267-63408-ND |
Manufacturer | |
Manufacturer Product Number | 63408 |
Description | B946 10.75X10.75 WHT/RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) Flammable |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Red |
Packaging Bulk | Length 10.750" (273.05mm) |
Part Status Active | Width 10.750" (273.05mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Facility | Mounting Type Adhesive |
Application Specifics Flammable Fluids | Shape Square |
Arrangement Symbol and Text | Features Chemical Resistant, Oil Resistant, Water Resistant |
Legend (Text) Flammable Gas2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,387.54000 | ₹1,387.54 |