
65575 | |
|---|---|
DigiKey Part Number | 2267-65575-ND |
Manufacturer | |
Manufacturer Product Number | 65575 |
Description | B120,10X7,BLK/YEL,WHEN THROWING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black Legend, Yellow Background Caution. When Throwing Switch Use Left Hand And Turn Face Away |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Caution | |
Material | Fiberglass | |
Label Type | Caution. When Throwing Switch Use Left Hand And Turn Face Away | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,999.66000 | ₹2,999.66 |