
69028 | |
|---|---|
DigiKey Part Number | 2267-69028-ND |
Manufacturer | |
Manufacturer Product Number | 69028 |
Description | B120,7X17,RED,BLK/WHT,DANGER HOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black and Red Legend, White Background Danger. Hot Surface Do Not Touch |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Danger |
Series | Material Fiberglass |
Packaging Bulk | Label Type Danger. Hot Surface Do Not Touch |
Part Status Active | Label Size 17.00" L x 7.00" W (431.8mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,053.53000 | ₹4,053.53 |