
69074 | |
|---|---|
DigiKey Part Number | 2267-69074-ND |
Manufacturer | |
Manufacturer Product Number | 69074 |
Description | B120,14X10,RED/WHT,FIRE EXTINGUI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass White Legend, Red Background Fire Extinguisher |
Datasheet | Datasheet |
Category | Color White Legend, Red Background |
Manufacturer Brady Corporation | For Use With/Related Products Fire |
Series | Material Fiberglass |
Packaging Bulk | Label Type Fire Extinguisher |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,053.53000 | ₹4,053.53 |