
69446 | |
|---|---|
DigiKey Part Number | 2267-69446-ND |
Manufacturer | |
Manufacturer Product Number | 69446 |
Description | B120,10X14,BLU,BLK/WHT,PRIVATE P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black and Blue Legend, White Background Notice. Private Property Keep Out |
Datasheet | Datasheet |
Category | Color Black and Blue Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Fiberglass |
Packaging Bulk | Label Type Notice. Private Property Keep Out |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,053.53000 | ₹4,053.53 |