
70127 | |
|---|---|
DigiKey Part Number | 2267-70127-ND |
Manufacturer | |
Manufacturer Product Number | 70127 |
Description | BRAILLE (ADA) SIGN |
Customer Reference | |
Detailed Description | Plastic White Legend, Brown Background Women |
Category | Color White Legend, Brown Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Plastic |
Packaging Bulk | Label Type Women |
Part Status Obsolete | Label Size 8.00" L x 8.00" W (203.2mm x 203.2mm) |