
70306 | |
|---|---|
DigiKey Part Number | 2267-70306-ND |
Manufacturer | |
Manufacturer Product Number | 70306 |
Description | B120,7"X17",ELECTRICAL EQUIPMENT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black and Red Legend, White Background Danger. Electrical Equipment Authorized Personnel Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Fiberglass | |
Label Type | Danger. Electrical Equipment Authorized Personnel Only | |
Label Size | 17.00" L x 7.00" W (431.8mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,996.75000 | ₹3,996.75 |